59132-F24-24-XXX
Amphenol FCi
Description: Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Overview of 59132-F24-24-XXX by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
QB-R5F10PPJ-TB Renesas Electronics Corporation RL78/F24 (R7F124FPJ) Target Board, , /

CAD Models for 59132-F24-24-XXX by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 59132-F24-24-XXX by Amphenol FCi

59132-F24-24-XXX
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STACK HGT=BRD SP - RECEP HGT
Body Breadth
0.158 inch
Body Length
1.89 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
650VAC V
Durability
100 Cycles
Filter Feature
NO
Insertion Force-Max
1.7792 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
2 A
Reference Standard
UL, CSA
Terminal Length
0.118 inch
Terminal Pitch
2.0066 mm
Termination Type
SOLDER
Total Number of Contacts
48
Withdrawl Force-Min
.1946 N
Want to compare parts?
  1. 59132-F24-24-XXX
    Amphenol FCi
    Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
    VS

Alternate Parts for 59132-F24-24-XXX

This table gives cross-reference parts and alternative options found for 59132-F24-24-XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 59132-F24-24-XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TW-24-07-L-D-400-125 Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 59132-F24-24-XXX vs TW-24-07-L-D-400-125
TW-24-07-T-D-470-100 Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 59132-F24-24-XXX vs TW-24-07-T-D-470-100
TW-24-10-F-D-410-090 Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 59132-F24-24-XXX vs TW-24-10-F-D-410-090
59132-F2424LF Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 59132-F24-24-XXX vs 59132-F2424LF
TW-24-06-F-D-455-090 Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 59132-F24-24-XXX vs TW-24-06-F-D-455-090
TW-24-08-S-D-442-140 Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 59132-F24-24-XXX vs TW-24-08-S-D-442-140
59132-S2424LF Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 59132-F24-24-XXX vs 59132-S2424LF
59132-G2424 Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 59132-F24-24-XXX vs 59132-G2424
59132-F2424 Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 59132-F24-24-XXX vs 59132-F2424
TW-24-10-F-D-425-090 Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 59132-F24-24-XXX vs TW-24-10-F-D-425-090
Part Number Description Manufacturer Compare
59132-G2424LF Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 59132-F24-24-XXX vs 59132-G2424LF
59132-F2424 Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 59132-F24-24-XXX vs 59132-F2424
59132-S2424LF Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 59132-F24-24-XXX vs 59132-S2424LF
59132-F2424 Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 59132-F24-24-XXX vs 59132-F2424
59132-S2224 Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 59132-F24-24-XXX vs 59132-S2224
59132-F2224LF Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 59132-F24-24-XXX vs 59132-F2224LF
59132-S2424 Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 59132-F24-24-XXX vs 59132-S2424
59132-S2224LF Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 59132-F24-24-XXX vs 59132-S2224LF
59132-F2224 Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 59132-F24-24-XXX vs 59132-F2224
59132-G2424LF Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 59132-F24-24-XXX vs 59132-G2424LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 59132-F24-24-XXX by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 59132-F24-24-XXX by Amphenol FCi

Select Manufacturer
Which Manufacturer of 59132-F24-24-XXX would you like to use for your alert(s)?
  • Please alert me when 59132-F24-24-XXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 59132-F24-24-XXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 59132-F24-24-XXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 59132-F24-24-XXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 59132-F24-24-XXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 59132-F24-24-XXX by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: