Part Details for 59132-F2224LF by Amphenol FCi
Overview of 59132-F2224LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59132-F30-10-060LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch | |
59132-F36-05-111LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 10 Positions, 2.00mm (0.079in) Pitch | |
59132-F40-10-120LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch |
Part Details for 59132-F2224LF
59132-F2224LF CAD Models
59132-F2224LF Part Data Attributes
|
59132-F2224LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
59132-F2224LF
Amphenol FCi
Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (8) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 59132-F2224LF
This table gives cross-reference parts and alternative options found for 59132-F2224LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 59132-F2224LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TW-24-08-G-D-470-200 | Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 59132-F2224LF vs TW-24-08-G-D-470-200 |
TW-24-07-S-D-451-150 | Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, | Samtec Inc | 59132-F2224LF vs TW-24-07-S-D-451-150 |
TW-24-08-S-D-442-140 | Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 59132-F2224LF vs TW-24-08-S-D-442-140 |
59132-F2424LF | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 59132-F2224LF vs 59132-F2424LF |
TW-24-07-L-D-451-150 | Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 59132-F2224LF vs TW-24-07-L-D-451-150 |
TW-24-07-S-D-450-150 | Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 59132-F2224LF vs TW-24-07-S-D-450-150 |
TW-24-05-L-D-400-090 | Board Stacking Connector, | Samtec Inc | 59132-F2224LF vs TW-24-05-L-D-400-090 |
59132-S2424LF | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 59132-F2224LF vs 59132-S2424LF |
59132-G2424 | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 59132-F2224LF vs 59132-G2424 |
TW-24-06-F-D-400-100 | Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 59132-F2224LF vs TW-24-06-F-D-400-100 |