Part Details for 590CD12M8000DGR by Skyworks Solutions Inc
Overview of 590CD12M8000DGR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 590CD12M8000DGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
590CD12M8000DGR-ND
|
DigiKey | XTAL OSCILLATOR Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2200 | Buy Now |
DISTI #
634-590CD12M8000DGR
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 10-810 MHz RoHS: Compliant | 0 |
|
$6.6600 / $7.2200 | Order Now |
DISTI #
590CD12M8000DGR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 590CD12M8000DGR
590CD12M8000DGR CAD Models
590CD12M8000DGR Part Data Attributes
|
590CD12M8000DGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
590CD12M8000DGR
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 12.8MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 7% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 590CD12M8000DGR
This table gives cross-reference parts and alternative options found for 590CD12M8000DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 590CD12M8000DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530PC12M8000DG | CMOS Output Clock Oscillator, 12.8MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 590CD12M8000DGR vs 530PC12M8000DG |
531CC12M0000DG | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 590CD12M8000DGR vs 531CC12M0000DG |
531PC12M0000DG | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 590CD12M8000DGR vs 531PC12M0000DG |
590CD12M8000DG | CMOS Output Clock Oscillator, 12.8MHz Nom, | Skyworks Solutions Inc | 590CD12M8000DGR vs 590CD12M8000DG |
530PC12M8000DGR | CMOS Output Clock Oscillator, 12.8MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 590CD12M8000DGR vs 530PC12M8000DGR |