Part Details for 530PC12M8000DG by Silicon Laboratories Inc
Overview of 530PC12M8000DG by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 530PC12M8000DG
530PC12M8000DG CAD Models
530PC12M8000DG Part Data Attributes
|
530PC12M8000DG
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
530PC12M8000DG
Silicon Laboratories Inc
CMOS Output Clock Oscillator, 12.8MHz Nom, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; OUTPUT ENABLE FUNCTION; TRAY | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 7% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for 530PC12M8000DG
This table gives cross-reference parts and alternative options found for 530PC12M8000DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530PC12M8000DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531PC12M0000DGR | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530PC12M8000DG vs 531PC12M0000DGR |
530PC12M8000DGR | CMOS Output Clock Oscillator, 12.8MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 530PC12M8000DG vs 530PC12M8000DGR |
531PC12M0000DG | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530PC12M8000DG vs 531PC12M0000DG |
531CC12M0000DG | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530PC12M8000DG vs 531CC12M0000DG |
590CD12M8000DG | CMOS Output Clock Oscillator, 12.8MHz Nom, | Skyworks Solutions Inc | 530PC12M8000DG vs 590CD12M8000DG |