Part Details for 586-5611-202 by Dialight
Overview of 586-5611-202 by Dialight
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5611AKSZ-REEL7 | Analog Devices | 2.7V to 5.5V 10-Bit SPI nanoDA | |
ADL5611ARKZ-R7 | Analog Devices | 2dB Noise Figure Gain Block | |
AD5611AKSZ-500RL7 | Analog Devices | 2.7V to 5.5V 10-Bit SPI nanoDA |
Price & Stock for 586-5611-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001025781
|
Sager | LED Replacement Lamps - Based LEDs | 0 |
|
Buy Now |
Part Details for 586-5611-202
586-5611-202 CAD Models
586-5611-202 Part Data Attributes
|
586-5611-202
Dialight
Buy Now
Datasheet
|
Compare Parts:
586-5611-202
Dialight
Single Color LED Display Cluster, Red, 48.3mm
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Display Height | 48.3 mm | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 586-5611-202
This table gives cross-reference parts and alternative options found for 586-5611-202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 586-5611-202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
586-5611-202F | Single Color LED Display Cluster | Dialight | 586-5611-202 vs 586-5611-202F |