Part Details for 586-5611-202F by Dialight
Overview of 586-5611-202F by Dialight
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2561-1-A | Renesas Electronics Corporation | Photocouplers / Optocouplers, , / | |
PS2561-1-V-A | Renesas Electronics Corporation | Photocouplers / Optocouplers, , / | |
PS2561-1Y-V-A | Renesas Electronics Corporation | Photocouplers / Optocouplers, , / |
Part Details for 586-5611-202F
586-5611-202F CAD Models
586-5611-202F Part Data Attributes
|
586-5611-202F
Dialight
Buy Now
Datasheet
|
Compare Parts:
586-5611-202F
Dialight
Single Color LED Display Cluster
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Forward Voltage-Max | 12 V | |
Luminous Intensity-Nom | 4000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | LED LAMP | |
Packing Method | BULK | |
Peak Wavelength | 639 nm | |
Shape | ROUND | |
Surface Mount | NO |