58102-F61-04ULF
Description: Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT

Overview of 58102-F61-04ULF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 58102-F61-04ULF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 58102-F61-04ULF by Amphenol FCi

58102-F61-04ULF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (8)
Contact Gender
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. 58102-F61-04ULF
    Amphenol FCi
    Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for 58102-F61-04ULF

This table gives cross-reference parts and alternative options found for 58102-F61-04ULF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 58102-F61-04ULF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
58102-F61-04U Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 58102-F61-04ULF vs 58102-F61-04U
Part Number Description Manufacturer Compare
95609-38 Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 58102-F61-04ULF vs 95609-38
10072354-S01-X04LFD Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Amphenol FCi 58102-F61-04ULF vs 10072354-S01-X04LFD
88457-108 Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 58102-F61-04ULF vs 88457-108
G825008210 Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Amphenol Corporation 58102-F61-04ULF vs G825008210
88054-308 Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 58102-F61-04ULF vs 88054-308
LY20-8P-DLT1-P2E-BR Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Japan Aviation Electronics Industry Limited 58102-F61-04ULF vs LY20-8P-DLT1-P2E-BR
94278-013LF Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 58102-F61-04ULF vs 94278-013LF
95609-18LF Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Amphenol FCi 58102-F61-04ULF vs 95609-18LF
98464-S61-8U Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 58102-F61-04ULF vs 98464-S61-8U
0877600817 Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Molex 58102-F61-04ULF vs 0877600817

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 58102-F61-04ULF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 58102-F61-04ULF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 58102-F61-04ULF would you like to use for your alert(s)?
  • Please alert me when 58102-F61-04ULF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 58102-F61-04ULF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 58102-F61-04ULF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 58102-F61-04ULF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 58102-F61-04ULF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 58102-F61-04ULF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: