There are no models available for this part yet.
Overview of G825008210 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G82500821007YEU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch Rightangle DIP, 2x4Pin, FULL G/F, LCP. 4.0mm*2.0mm*2.8mm, Removed#7POS |
CAD Models for G825008210 by Amphenol Corporation
Part Data Attributes for G825008210 by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
TIN LEAD (100) OVER NICKEL
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-0
|
Alternate Parts for G825008210
This table gives cross-reference parts and alternative options found for G825008210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G825008210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95609-38 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | G825008210 vs 95609-38 |
10072354-S01-X04LFD | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | G825008210 vs 10072354-S01-X04LFD |
88457-108 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | G825008210 vs 88457-108 |
88054-308 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | G825008210 vs 88054-308 |
LY20-8P-DLT1-P2E-BR | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | G825008210 vs LY20-8P-DLT1-P2E-BR |
94278-013LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | G825008210 vs 94278-013LF |
95609-18LF | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | G825008210 vs 95609-18LF |
98464-S61-8U | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | G825008210 vs 98464-S61-8U |
0877600817 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | G825008210 vs 0877600817 |
0459858932 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | G825008210 vs 0459858932 |