Part Details for 57M-222N05 by ITW Switches
Overview of 57M-222N05 by ITW Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 57M-222N05
57M-222N05 CAD Models
57M-222N05 Part Data Attributes
|
57M-222N05
ITW Switches
Buy Now
Datasheet
|
Compare Parts:
57M-222N05
ITW Switches
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW SWITCHES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Length | 0.09 inch | |
Actuator Travel | 2.3 mm | |
Actuator Type | BUTTON TYPE | |
Body Height | 16.2 mm | |
Body Length or Diameter | 18.5 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.008A@12VAC | |
Contact Current(AC)-Max | 0.008 A | |
Contact Current(DC)-Max | 0.008 A | |
Contact (DC) Max Rating R Load | 0.008A@12VDC | |
Contact Voltage(AC)-Max | 12 V | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | ZINC ALLOY | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER |