Part Details for 5794173-4 by TE Connectivity
Overview of 5794173-4 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5794173-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3355
|
Newark | Amp Duac/Pl 04P Hdr Assy Ra |Amp Te Connectivity 5794173-4 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $3.2700 | Buy Now |
DISTI #
5794173-4
|
Avnet Americas | 4.2MM (.165 - Bulk (Alt: 5794173-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001458681
|
Sager | Power to the Board AMP DUAC/PL 04P HDR ASSY RA | 0 |
|
Buy Now |
Part Details for 5794173-4
5794173-4 CAD Models
5794173-4 Part Data Attributes
|
5794173-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5794173-4
TE Connectivity
AMP DUAC/PL 03P HDR ASSY RA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.516 inch | |
Body Depth | 0.764 inch | |
Body Length | 0.937 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.2526 N | |
Insulation Resistance | 1000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.217 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |
Alternate Parts for 5794173-4
This table gives cross-reference parts and alternative options found for 5794173-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5794173-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP7-04-01-L-S-RA1-L-TR | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | Samtec Inc | 5794173-4 vs IP7-04-01-L-S-RA1-L-TR |
IP7-04-01-L-S-RA1-TR | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | 5794173-4 vs IP7-04-01-L-S-RA1-TR |
PET-04-01-S-VT | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | 5794173-4 vs PET-04-01-S-VT |
IP7-04-05.0-L-S-1-TR | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | 5794173-4 vs IP7-04-05.0-L-S-1-TR |
1-917542-2 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 5794173-4 vs 1-917542-2 |
IP7-02-05.0-L-D-1-TR | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | 5794173-4 vs IP7-02-05.0-L-D-1-TR |
2029167-4 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 5794173-4 vs 2029167-4 |
1-917541-3 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 5794173-4 vs 1-917541-3 |