Part Details for 1-917541-3 by TE Connectivity
Overview of 1-917541-3 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-917541-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5685
|
Newark | Headers&wire Housings S/Row Hdr Assy 4P H Rohs Compliant: Yes |Amp Te Connectivity 1-917541-3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2500 | Buy Now |
DISTI #
2266-1-917541-3-ND
|
DigiKey | CONN HEADER R/A 4POS 10.16MM Min Qty: 10 Lead time: 36 Weeks Container: Box MARKETPLACE PRODUCT |
119 In Stock |
|
$13.7500 / $14.5700 | Buy Now |
DISTI #
A29704-ND
|
DigiKey | CONN HEADER R/A 4POS 10.16MM Min Qty: 10 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5706 | Buy Now |
DISTI #
1-917541-3
|
Avnet Americas | Conn Power M 4 POS 10.16mm Solder RA Thru-Hole 4 Terminal 1 Port Tube - Rail/Tube (Alt: 1-917541-3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 33 Weeks, 2 Days Container: Tube | 0 |
|
$11.1656 / $13.9588 | Buy Now |
DISTI #
571-1-917541-3
|
Mouser Electronics | Headers & Wire Housings S/ROW HDR ASSY 4P H RoHS: Compliant | 0 |
|
$15.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 33 Weeks Container: Tube | 0Tube |
|
$11.2300 | Buy Now |
DISTI #
AMP1-917541-3
|
Heilind Electronics | DYNAMIC D-5 S/ROW HDR ASY 4P H | Americas - 0 in Stock |
|
$14.0342 / $14.2437 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-5 S/ROW HDR ASY 4P H RoHS: Compliant |
119 Partner Stock |
|
$14.8900 / $16.1500 | Buy Now |
DISTI #
14703984
|
Verical | Conn Wire to Board HDR 4 POS 10.16mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 110 |
|
$12.8900 / $13.6600 | Buy Now |
DISTI #
19175413-TEC
|
TME | 1-917541-3 | 119 |
|
Buy Now |
Part Details for 1-917541-3
1-917541-3 CAD Models
1-917541-3 Part Data Attributes
|
1-917541-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-917541-3
TE Connectivity
(1-917541-3) DYNAMIC D-5 S/ROW HDR ASY 4P H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.547 inch | |
Body Depth | 1.26 inch | |
Body Length | 1.956 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mating Information | 1-179958-4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 10.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-917541-3
This table gives cross-reference parts and alternative options found for 1-917541-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-917541-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PET-04-02-S-RA-SD | Samtec Inc | Check for Price | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 1-917541-3 vs PET-04-02-S-RA-SD |
0460811001 | Molex | Check for Price | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | 1-917541-3 vs 0460811001 |
LC-04B | JST Manufacturing | Check for Price | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 1-917541-3 vs LC-04B |
PET-04-01-S-RA-SD | Samtec Inc | Check for Price | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 1-917541-3 vs PET-04-01-S-RA-SD |
HM15020 | Foxconn | Check for Price | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | 1-917541-3 vs HM15020 |
IP7-02-05.0-L-D-1-TR | Samtec Inc | Check for Price | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 1-917541-3 vs IP7-02-05.0-L-D-1-TR |
43588-0010 | Molex | Check for Price | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | 1-917541-3 vs 43588-0010 |
IP7-04-01-L-S-RA1-L-TR | Samtec Inc | Check for Price | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | 1-917541-3 vs IP7-04-01-L-S-RA1-L-TR |
IP7-04-05.0-L-S-1-TR | Samtec Inc | Check for Price | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 1-917541-3 vs IP7-04-05.0-L-S-1-TR |
PET-04-01-S-VT | Samtec Inc | $10.0766 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 1-917541-3 vs PET-04-01-S-VT |