-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5787531-1) MDI HEADER ASSEMBLY,6P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC3904
|
Newark | 5787531-1 - Mdi Header Assembly,6P Rohs Compliant: Yes |Te Connectivity 5787531-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3124 |
|
$4.5500 / $6.2900 | Buy Now |
DISTI #
62K3351
|
Newark | Battery Interconnect Connector, Battery Sizes Accepted:-, Battery Terminals:Through Hole, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Product Range:-, Accessory Type:Battery Interconnect, No. Of Positions:6Positionsrohs Compliant: Yes |Te Connectivity 5787531-1 Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1500 | Buy Now |
DISTI #
5787531-1-ND
|
DigiKey | CONN HDR 6POS 2.00MM PCB SLDR Min Qty: 1 Lead time: 11 Weeks Container: Tube |
2934 In Stock |
|
$3.2598 / $5.0000 | Buy Now |
DISTI #
5787531-1
|
Avnet Americas | Conn Power HDR 6 POS 2mm Solder ST Thru-Hole 6 Terminal 1 Port - Rail/Tube (Alt: 5787531-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Tube | 3124 |
|
$1.7709 | Buy Now |
DISTI #
571-5787531-1
|
Mouser Electronics | Power to the Board BATT HDR 06P VRT RoHS: Compliant | 555 |
|
$3.3200 / $5.7200 | Buy Now |
DISTI #
V36:1790_07462274
|
Arrow Electronics | Conn Battery Connector PL 6 POS 2mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2232 | Americas - 5075 |
|
$3.1800 / $3.5040 | Buy Now |
|
Future Electronics | 6 Position 2.5 mm Pitch Vertical PCB Through Hole Header RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Container: Tube | 1701Tube |
|
$2.2200 / $2.4500 | Buy Now |
|
Future Electronics | 6 Position 2.5 mm Pitch Vertical PCB Through Hole Header RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Container: Tube | 972Tube |
|
$2.0200 / $2.2300 | Buy Now |
DISTI #
AMP5787531-1
|
Heilind Electronics | MDI HEADER ASSEMBLY,6P | Americas - 0 in Stock |
|
$3.3426 | Buy Now |
|
Onlinecomponents.com | MDI HEADER ASSEMBLY,6P RoHS: Compliant |
7 In Stock |
|
$2.5800 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5787531-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787531-1
TE Connectivity
(5787531-1) MDI HEADER ASSEMBLY,6P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.352 inch | |
Body Depth | 0.359 inch | |
Body Length | 0.807 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5787531-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5787531-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM5203F-G1LCPF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 5787531-1 vs HM5203F-G1LCPF |
428196213 | Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 5787531-1 vs 428196213 |
HM5203E-G1H | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 5787531-1 vs HM5203E-G1H |
5787531-1 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 5787531-1 vs 5787531-1 |
HM5203F-BG2H | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 5787531-1 vs HM5203F-BG2H |
6-178139-5 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 5787531-1 vs 6-178139-5 |
1-178139-5 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 5787531-1 vs 1-178139-5 |
HM5003E-MS7 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 5787531-1 vs HM5003E-MS7 |
HM5203E-BG1LCPH | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 5787531-1 vs HM5203E-BG1LCPH |
HM5003F-P2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 5787531-1 vs HM5003F-P2 |