Part Details for 57-33500-1 by Amphenol Corporation
Overview of 57-33500-1 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 57-33500-1
57-33500-1 CAD Models
57-33500-1 Part Data Attributes
|
57-33500-1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
57-33500-1
Amphenol Corporation
Telecom and Datacom Connector, 50 Contact(s), Male, Solder Terminal, M3.5, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TOP CABLE ENTRY | |
Body Breadth | 0.616 inch | |
Body Depth | 0.91 inch | |
Body Length | 3.259 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1200VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.085 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M3.5 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 57-33500-1
This table gives cross-reference parts and alternative options found for 57-33500-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 57-33500-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRM050SLAN | Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Plug, | ABB Installation Products Inc | 57-33500-1 vs TRM050SLAN |
3-5229912-1 | KIT, PLUG, 50 POS, B SLOT | TE Connectivity | 57-33500-1 vs 3-5229912-1 |
C57LE-10500-6300 | Telecom and Datacom Connector, 50 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Plug | Amphenol Corporation | 57-33500-1 vs C57LE-10500-6300 |
TRM050SLDIF | Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Plug, | ABB Installation Products Inc | 57-33500-1 vs TRM050SLDIF |
5173278-3 | 50 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, LEAD FREE | TE Connectivity | 57-33500-1 vs 5173278-3 |
707-19-1024 | Telecom and Datacom Connector, 50 Contact(s), Male, Straight, Solder Terminal, Hole .115-.125, Plug | Molex | 57-33500-1 vs 707-19-1024 |
707-19-1014 | Telecom and Datacom Connector, 50 Contact(s), Male, Straight, Solder Terminal, Hole .115-.125, Plug | Molex | 57-33500-1 vs 707-19-1014 |
DX30A-50P-PG | Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Guide Pin, Plug | Hirose Electric Co Ltd | 57-33500-1 vs DX30A-50P-PG |
10150-900AJL | Telecom and Datacom Connector, 50 Contact(s), Male, Straight, Plug | 3M Interconnect | 57-33500-1 vs 10150-900AJL |
2-1734099-5 | 50 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, PLUG | TE Connectivity | 57-33500-1 vs 2-1734099-5 |