Part Details for TRM050SLAN by ABB Installation Products Inc
Overview of TRM050SLAN by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRM050SLAN
TRM050SLAN CAD Models
TRM050SLAN Part Data Attributes
|
TRM050SLAN
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
TRM050SLAN
ABB Installation Products Inc
Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | APPLICATIONS: SCSI-1; SCSI-2 | |
Body Breadth | 0.28 inch | |
Body Length | 2.704 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | SN-PB ON NI | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 50VDC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Reference Standard | CSA, UL | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TRM050SLAN
This table gives cross-reference parts and alternative options found for TRM050SLAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRM050SLAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-558693-1 | PLUG ASSY,50 POS,A SLOT,SYS 5 | TE Connectivity | TRM050SLAN vs 1-558693-1 |
707-19-1014 | Telecom and Datacom Connector, 50 Contact(s), Male, Straight, Solder Terminal, Hole .115-.125, Plug | Molex | TRM050SLAN vs 707-19-1014 |
157-19500-02 | Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Plug | Amphenol Corporation | TRM050SLAN vs 157-19500-02 |
707-19-1024 | Telecom and Datacom Connector, 50 Contact(s), Male, Straight, Solder Terminal, Hole .115-.125, Plug | Molex | TRM050SLAN vs 707-19-1024 |
5173278-3 | 50 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, LEAD FREE | TE Connectivity | TRM050SLAN vs 5173278-3 |
6-5229912-4 | 50 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, PLUG | TE Connectivity | TRM050SLAN vs 6-5229912-4 |
DX30A-50P-PG | Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Guide Pin, Plug | Hirose Electric Co Ltd | TRM050SLAN vs DX30A-50P-PG |
52316-5011 | Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Locking, Plug | Molex | TRM050SLAN vs 52316-5011 |
5229912-1 | KIT, PLUG, 50 POS,B SLOT C/LOK | TE Connectivity | TRM050SLAN vs 5229912-1 |
10150-900AJL | TELECOM AND DATACOM CONNECTOR, PLUG | 3M Electronics | TRM050SLAN vs 10150-900AJL |