56F102-010-3-GJ
Spectrum Control
Description: D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT

Overview of 56F102-010-3-GJ by Spectrum Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 56F102-010-3-GJ by Spectrum Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 56F102-010-3-GJ by Spectrum Control

56F102-010-3-GJ
Spectrum Control
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
API TECHNOLOGIES CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL
Contact Finish Termination
Gold Flash (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
BRASS
DIN Conformance
NO
Empty Shell
NO
Filter Feature
YES
IEC Conformance
NO
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
STEEL
Shell Size
1/E
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. 56F102-010-3-GJ
    Spectrum Control
    D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
    VS

Alternate Parts for 56F102-010-3-GJ

This table gives cross-reference parts and alternative options found for 56F102-010-3-GJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 56F102-010-3-GJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
56102-010-3-J D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, Spectrum Control 56F102-010-3-GJ vs 56102-010-3-J
56F102-010-3-M D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT API Technologies Corp EIS (RETIRED) 56F102-010-3-GJ vs 56F102-010-3-M
56102-010-3-T D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug API Technologies Corp EIS (RETIRED) 56F102-010-3-GJ vs 56102-010-3-T
56F102-010-3-GB D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT API Technologies Corp EIS (RETIRED) 56F102-010-3-GJ vs 56F102-010-3-GB
56102-010-3-GB D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug API Technologies Corp EIS (RETIRED) 56F102-010-3-GJ vs 56102-010-3-GB
56F102-010-3-GL D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Spectrum Control 56F102-010-3-GJ vs 56F102-010-3-GL
56F102-010-3-5G D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT API Technologies Corp EIS (RETIRED) 56F102-010-3-GJ vs 56F102-010-3-5G
56102-010-3-3G D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, Spectrum Control 56F102-010-3-GJ vs 56102-010-3-3G
56F102-010-3 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT API Technologies Corp EIS (RETIRED) 56F102-010-3-GJ vs 56F102-010-3
56102-010-3 D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, Spectrum Control 56F102-010-3-GJ vs 56102-010-3
Part Number Description Manufacturer Compare
56102-010-3-M D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug API Technologies Corp EIS (RETIRED) 56F102-010-3-GJ vs 56102-010-3-M
56102-010-3-GJ D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug API Technologies Corp EIS (RETIRED) 56F102-010-3-GJ vs 56102-010-3-GJ
56102-010-3-3G D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug API Technologies Corp EIS (RETIRED) 56F102-010-3-GJ vs 56102-010-3-3G
56F102-010-3-M D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT API Technologies Corp EIS (RETIRED) 56F102-010-3-GJ vs 56F102-010-3-M
56102-010-3-3G D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, Spectrum Control 56F102-010-3-GJ vs 56102-010-3-3G
56102-010-3-J D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, Spectrum Control 56F102-010-3-GJ vs 56102-010-3-J
56F102-010-3-J D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Spectrum Control 56F102-010-3-GJ vs 56F102-010-3-J
56102-010-3-5G D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug API Technologies Corp EIS (RETIRED) 56F102-010-3-GJ vs 56102-010-3-5G
56F102-010-3-GB D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Spectrum Control 56F102-010-3-GJ vs 56F102-010-3-GB
56102-010-3-T D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug API Technologies Corp EIS (RETIRED) 56F102-010-3-GJ vs 56102-010-3-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 56F102-010-3-GJ by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 56F102-010-3-GJ by Spectrum Control

  • Please alert me when 56F102-010-3-GJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 56F102-010-3-GJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 56F102-010-3-GJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 56F102-010-3-GJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 56F102-010-3-GJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 56F102-010-3-GJ by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: