56F102-010-3-GJ vs 56F102-010-3-5G feature comparison

56F102-010-3-GJ Spectrum Control

Buy Now Datasheet

56F102-010-3-5G

Part not found

Search for 56F102-010-3-5G
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer API TECHNOLOGIES CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL
Contact Finish Termination Gold Flash (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material BRASS
DIN Conformance NO
Empty Shell NO
Filter Feature YES
IEC Conformance NO
Insulator Material POLYETHYLENE
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD
Option GENERAL PURPOSE
Shell Finish TIN
Shell Material STEEL
Shell Size 1/E
Termination Type SOLDER
Total Number of Contacts 9
UL Flammability Code 94V-0
Base Number Matches 1

Compare 56F102-010-3-GJ with alternatives