568LMH063MZDD
Description: Aluminum Electrolytic Capacitor,

Overview of 568LMH063MZDD by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 568LMH063MZDD by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 568LMH063MZDD by Cornell Dubilier Electronics Inc

568LMH063MZDD
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
5600 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ESR
88.81 mΩ
Leakage Current
1.7819 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
3300 mA
Surface Mount
NO
Tan Delta
0.3
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 568LMH063MZDD
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for 568LMH063MZDD

This table gives cross-reference parts and alternative options found for 568LMH063MZDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 568LMH063MZDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
381LQ562M063K022 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc 568LMH063MZDD vs 381LQ562M063K022
381LQ562M063K022A+D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, Cornell Dubilier Electronics Inc 568LMH063MZDD vs 381LQ562M063K022A+D
381LQ562M063K022A CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Cornell Dubilier Electronics Inc 568LMH063MZDD vs 381LQ562M063K022A
63MXG5600MOOESN30X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation 568LMH063MZDD vs 63MXG5600MOOESN30X30
EETHC1J562KJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components 568LMH063MZDD vs EETHC1J562KJ
NRLPW562M63V30X30SF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT NIC Components Corp 568LMH063MZDD vs NRLPW562M63V30X30SF
381LQ562M063K022+D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, Cornell Dubilier Electronics Inc 568LMH063MZDD vs 381LQ562M063K022+D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 568LMH063MZDD by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 568LMH063MZDD by Cornell Dubilier Electronics Inc

  • Please alert me when 568LMH063MZDD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 568LMH063MZDD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 568LMH063MZDD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 568LMH063MZDD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 568LMH063MZDD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 568LMH063MZDD by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: