Part Details for NRLPW562M63V30X30SF by NIC Components Corp
Overview of NRLPW562M63V30X30SF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRLPW562M63V30X30SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRLPW562M63V30X30S
|
Avnet Americas | Aluminum Electrolytic Capacitor, 5600 uF, 63 V, ± 20%, Snap-In - Tape and Reel (Alt: NRLPW562M63V30X30S) RoHS: Not Compliant Min Qty: 400 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.0783 / $2.4352 | Buy Now |
Part Details for NRLPW562M63V30X30SF
NRLPW562M63V30X30SF CAD Models
NRLPW562M63V30X30SF Part Data Attributes
|
NRLPW562M63V30X30SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLPW562M63V30X30SF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 89 mΩ | |
Leakage Current | 1.781 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3220 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLPW562M63V30X30SF
This table gives cross-reference parts and alternative options found for NRLPW562M63V30X30SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLPW562M63V30X30SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ562M063K022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | NRLPW562M63V30X30SF vs 381LQ562M063K022 |
568LMH063MZDD | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | NRLPW562M63V30X30SF vs 568LMH063MZDD |
EETHC1J562KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | NRLPW562M63V30X30SF vs EETHC1J562KJ |
381LQ562M063K022A+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | NRLPW562M63V30X30SF vs 381LQ562M063K022A+D |
63MXG5600MSN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLPW562M63V30X30SF vs 63MXG5600MSN30X30 |
63MXG5600MEFCSN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLPW562M63V30X30SF vs 63MXG5600MEFCSN30X30 |
381LQ562M063K022A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | NRLPW562M63V30X30SF vs 381LQ562M063K022A |