-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5646954-3) UPM 4 POSITION HEADER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9093
|
Newark | Power To The Board Upm 4 Position Header Rohs Compliant: Yes |Amp Te Connectivity 5646954-3 Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 1150 |
|
$11.3600 / $12.3700 | Buy Now |
DISTI #
2266-5646954-3-ND
|
DigiKey | CONN HEADER BLADE PWR 4P EDGE MT Min Qty: 38 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
1150 In Stock |
|
$7.9100 / $8.3800 | Buy Now |
DISTI #
A101862-ND
|
DigiKey | CONN HEADER BLADE PWR 4P EDGE MT Min Qty: 38 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.7634 | Buy Now |
DISTI #
5646954-3
|
Avnet Americas | Conn DIN 41612 PIN 4 POS 2mm Press Fit RA Thru-Hole - Bulk (Alt: 5646954-3) RoHS: Compliant Min Qty: 1520 Package Multiple: 760 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$6.8081 / $7.6866 | Buy Now |
DISTI #
571-5646954-3
|
Mouser Electronics | Power to the Board UPM 4 POSITION HEADER RoHS: Compliant | 7 |
|
$7.8500 / $11.7000 | Buy Now |
|
Future Electronics | UPM 4 POSITION HEADER RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 760 Container: Tube | 0Tube |
|
$6.4600 | Buy Now |
|
Future Electronics | UPM 4 POSITION HEADER RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 760 Container: Tube | 0Tube |
|
$6.4600 | Buy Now |
DISTI #
AMP5646954-3
|
Heilind Electronics | UPM 4 POSITION HEADER | Americas - 31 in Stock |
|
$8.0742 | Buy Now |
|
Onlinecomponents.com | UPM 4 POSITION HEADER RoHS: Compliant |
1150 Partner Stock |
|
$11.1900 / $12.5600 | Buy Now |
|
Bristol Electronics | 745 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5646954-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5646954-3
TE Connectivity
(5646954-3) UPM 4 POSITION HEADER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | Z-PACK | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 10 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 3 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5646954-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5646954-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5646954-1 | (5646954-1) UPM EXPANDED PIN, RA 4P ASSEMBLY | TE Connectivity | 5646954-3 vs 5646954-1 |
5646954-2 | (5646954-2) UPM EXPANDED PIN ASSY, SEQUENC | TE Connectivity | 5646954-3 vs 5646954-2 |