-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5646954-2) UPM EXPANDED PIN ASSY, SEQUENC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9092
|
Newark | Power To The Board Upm Plug 4P R/A |Amp Te Connectivity 5646954-2 Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 8982 |
|
$8.2400 / $8.9800 | Buy Now |
DISTI #
19R2922
|
Newark | Hard Metric Connector, Plug, 4 Position, Product Range:-, No. Of Contacts:4Contacts, Pitch Spacing:3Mm, Gender:Header, Contact Termination Type:Press Fit, No. Of Rows:1Rows, Row Pitch:2Mm, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5646954-2 Min Qty: 1520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8800 | Buy Now |
DISTI #
A101861-ND
|
DigiKey | CONN HEADER BLADE PWR 4P EDGE MT Min Qty: 1 Lead time: 13 Weeks Container: Tube |
66 In Stock |
|
$7.5421 / $11.2600 | Buy Now |
DISTI #
571-5646954-2
|
Mouser Electronics | Power to the Board UPM PLUG 4P R/A RoHS: Compliant | 22 |
|
$7.4800 / $10.3300 | Buy Now |
|
Future Electronics | 4 Position Plug Right Angle Through Hole Universal Power Module RoHS: Compliant pbFree: Yes Min Qty: 1520 Package Multiple: 38 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$7.8500 / $8.0000 | Buy Now |
|
Future Electronics | 4 Position Plug Right Angle Through Hole Universal Power Module RoHS: Compliant pbFree: Yes Min Qty: 1520 Package Multiple: 38 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$7.8500 / $8.0000 | Buy Now |
DISTI #
AMP5646954-2
|
Heilind Electronics | UPM EXPANDED PIN ASSY, SEQUENC | Americas - 0 in Stock |
|
$7.8440 | Buy Now |
|
Onlinecomponents.com | UPM EXPANDED PIN ASSY, SEQUENC RoHS: Compliant |
8982 Partner Stock |
|
$8.1200 / $9.4500 | Buy Now |
DISTI #
15098985
|
Verical | Backplane Connector PL 4 POS 3mm Press Fit RA Thru-Hole 4 Terminal 1 Port Box/Tube RoHS: Compliant Min Qty: 38 Package Multiple: 38 | Americas - 8968 |
|
$5.1800 / $7.6300 | Buy Now |
|
Bristol Electronics | 228 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5646954-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5646954-2
TE Connectivity
(5646954-2) UPM EXPANDED PIN ASSY, SEQUENC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 49.21u inch | |
Rated Current (Signal) | 10 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 3 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5646954-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5646954-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
646954-2 | Board Connector, 4 Contact(s), 4 Row(s), Male, Right Angle, Press Fit Terminal | TE Connectivity | 5646954-2 vs 646954-2 |