There are no models available for this part yet.
Overview of 56401-743CALF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9756401QXA | Analog Devices | 16-Bit 200 kSPS A/D Converter, | |
10140125-640110LF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x4, 64 Positions, 1.00mm (0.039in) Pitch | |
85640-103LF | Amphenol Communications Solutions | 85640-103LF-METRAL 5R X 4M RA STB R |
CAD Models for 56401-743CALF by Amphenol Communications Solutions
Part Data Attributes for 56401-743CALF by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
PCMCIA CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
91931-31169LF
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
136
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 56401-743CALF
This table gives cross-reference parts and alternative options found for 56401-743CALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 56401-743CALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62821-22RRSLF | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 56401-743CALF vs 62821-22RRSLF |
61720-340CA | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, Surface Mount Terminal | Amphenol FCi | 56401-743CALF vs 61720-340CA |
62225-40RR0LF | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 56401-743CALF vs 62225-40RR0LF |
62229-00RR0LF | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 56401-743CALF vs 62229-00RR0LF |
88616-152CB | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 56401-743CALF vs 88616-152CB |
61150-100GA | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 56401-743CALF vs 61150-100GA |
1674279-1 | 136 CONTACT(S), MALE, RIGHT ANGLE PCMCIA CONNECTOR, SURFACE MOUNT | TE Connectivity | 56401-743CALF vs 1674279-1 |
95562-143CA | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, Surface Mount Terminal | Amphenol FCi | 56401-743CALF vs 95562-143CA |
73783-243CAS | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, Surface Mount Terminal | Amphenol FCi | 56401-743CALF vs 73783-243CAS |
61150-100EH | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 56401-743CALF vs 61150-100EH |