Part Details for 56401-143CALF by Amphenol FCi
Overview of 56401-143CALF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10140125-640110LF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x4, 64 Positions, 1.00mm (0.039in) Pitch | |
85640-103LF | Amphenol Communications Solutions | 85640-103LF-METRAL 5R X 4M RA STB R |
Part Details for 56401-143CALF
56401-143CALF CAD Models
56401-143CALF Part Data Attributes
|
56401-143CALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
56401-143CALF
Amphenol FCi
PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | PCMCIA CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | 91931-31169LF | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 136 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 56401-143CALF
This table gives cross-reference parts and alternative options found for 56401-143CALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 56401-143CALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
56401-143CA | PCMCIA Connector, 136 Contact(s), 4 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 56401-143CALF vs 56401-143CA |