Part Details for 5630D7 by CML Innovative Technologies
Overview of 5630D7 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5630D7
5630D7 CAD Models
5630D7 Part Data Attributes:
|
5630D7
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
5630D7
CML Innovative Technologies
Single Color LED, Yellow, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.035 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.05 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Viewing Angle | 100 deg |
Alternate Parts for 5630D7
This table gives cross-reference parts and alternative options found for 5630D7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5630D7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5630D7 | Single Color LED, Yellow, 5mm, ROHS COMPLIANT PACKAGE-2 | Visual Communications Company | 5630D7 vs 5630D7 |
5630D7 | Single Color LED, Yellow, 5mm, ROHS COMPLIANT PACKAGE-2 | Chicago Miniature Lighting LLC | 5630D7 vs 5630D7 |