Part Details for 5630D7 by Chicago Miniature Lighting LLC
Overview of 5630D7 by Chicago Miniature Lighting LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5630D7
5630D7 CAD Models
5630D7 Part Data Attributes:
|
5630D7
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
5630D7
Chicago Miniature Lighting LLC
Single Color LED, Yellow, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.035 A | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.05 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Viewing Angle | 100 deg |