Part Details for 561W-LRG5-NW0 by Visual Communications Company
Overview of 561W-LRG5-NW0 by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 561W-LRG5-NW0
561W-LRG5-NW0 CAD Models
561W-LRG5-NW0 Part Data Attributes
|
561W-LRG5-NW0
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
561W-LRG5-NW0
Visual Communications Company
Dual Color LED, Red/green, Water Clear Diffused, 9.9mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Color | RED/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.028 A | |
Forward Voltage-Max | 5.5 V | |
Lens Type | WATER CLEAR DIFFUSED | |
Luminous Intensity-Nom | 90.0/40.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 7.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 660/565 nm | |
Shape | CYLINDRICAL | |
Size | 9.9 mm | |
Surface Mount | NO | |
Viewing Angle | 60 deg |
Alternate Parts for 561W-LRG5-NW0
This table gives cross-reference parts and alternative options found for 561W-LRG5-NW0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 561W-LRG5-NW0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C961-LRG2-NW9 | Dual Color LED, Red/green, Water Clear Diffused, 9.9mm, | Visual Communications Company | 561W-LRG5-NW0 vs C961-LRG2-NW9 |
C961-LRG2-NW0 | Dual Color LED, Red/green, Water Clear Diffused, 9.9mm, | Visual Communications Company | 561W-LRG5-NW0 vs C961-LRG2-NW0 |
961W-LRG2-NW9 | Dual Color LED, Red/green, Water Clear Diffused, 9.9mm, | Visual Communications Company | 561W-LRG5-NW0 vs 961W-LRG2-NW9 |
961W-LRG2-NW0 | Dual Color LED, Red/green, Water Clear Diffused, 9.9mm, | Visual Communications Company | 561W-LRG5-NW0 vs 961W-LRG2-NW0 |
C964-LRG5H-NW0 | Dual Color LED, Red/green, Water Clear Diffused, 9.9mm, | Visual Communications Company | 561W-LRG5-NW0 vs C964-LRG5H-NW0 |
561W-LRG5-NW9 | Dual Color LED, Red/green, Water Clear Diffused, 9.9mm, | Visual Communications Company | 561W-LRG5-NW0 vs 561W-LRG5-NW9 |
C961-LRG5H-NW9 | Dual Color LED, Red/green, Water Clear Diffused, 9.9mm, | Visual Communications Company | 561W-LRG5-NW0 vs C961-LRG5H-NW9 |
561-LRG5-NW9 | Dual Color LED, Red/green, Water Clear Diffused, 9.9mm, | Visual Communications Company | 561W-LRG5-NW0 vs 561-LRG5-NW9 |
964W-LRG5H-NW0 | Dual Color LED, Red/green, Water Clear Diffused, 9.9mm, | Visual Communications Company | 561W-LRG5-NW0 vs 964W-LRG5H-NW0 |
961W-LRG5H-NW9 | Dual Color LED, Red/green, Water Clear Diffused, 9.9mm, | Visual Communications Company | 561W-LRG5-NW0 vs 961W-LRG5H-NW9 |