561W-LRG5-NW0
vs
C964-LRG5H-NW9
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISUAL COMMUNICATIONS COMPANY LLC
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Color |
RED/GREEN
|
RED/GREEN
|
Configuration |
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
|
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
|
Forward Current-Max |
0.028 A
|
0.04 A
|
Forward Voltage-Max |
5.5 V
|
|
Lens Type |
WATER CLEAR DIFFUSED
|
WATER CLEAR DIFFUSED
|
Luminous Intensity-Nom |
90.0/40.0 mcd
|
90.0/40.0 mcd
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Optoelectronic Device Type |
DUAL COLOR LED
|
DUAL COLOR LED
|
Overall Height |
7.6 mm
|
2.8 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
660/565 nm
|
660/565 nm
|
Shape |
CYLINDRICAL
|
CYLINDRICAL
|
Size |
9.9 mm
|
9.9 mm
|
Surface Mount |
NO
|
NO
|
Viewing Angle |
60 deg
|
60 deg
|
Base Number Matches |
1
|
1
|
Terminal Pitch |
|
4.2 mm
|
|
|
|
Compare 561W-LRG5-NW0 with alternatives
Compare C964-LRG5H-NW9 with alternatives