56111-S10-19-0500R
Description: Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Overview of 56111-S10-19-0500R by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD7995YRJZ-0500RL7 Analog Devices 10-BIT 4-CHANNEL I2C ADC IN SO
AD5113BCPZ10-500R7 Analog Devices 64tap,Single Chan DigiPOT, NVM
AD5114BCPZ10-500R7 Analog Devices 32tap,Single Chan DigiPOT, NVM

CAD Models for 56111-S10-19-0500R by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 56111-S10-19-0500R by Amphenol FCi

56111-S10-19-0500R
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL (50)
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
19
UL Flammability Code
94V-0
Want to compare parts?
  1. 56111-S10-19-0500R
    Amphenol FCi
    Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for 56111-S10-19-0500R

This table gives cross-reference parts and alternative options found for 56111-S10-19-0500R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 56111-S10-19-0500R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
56111-G10-19-0500R Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 56111-S10-19-0500R vs 56111-G10-19-0500R
56111-T10-19-0500R Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 56111-S10-19-0500R vs 56111-T10-19-0500R
Part Number Description Manufacturer Compare
75970-815-19LF Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 56111-S10-19-0500R vs 75970-815-19LF
86504-119LF Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 56111-S10-19-0500R vs 86504-119LF
75970-361-19LF Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 56111-S10-19-0500R vs 75970-361-19LF
84869-119H Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 56111-S10-19-0500R vs 84869-119H
HW-19-11-G-S-350-SM Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc 56111-S10-19-0500R vs HW-19-11-G-S-350-SM
89695-719 Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 56111-S10-19-0500R vs 89695-719
75970-341-19LF Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 56111-S10-19-0500R vs 75970-341-19LF
87231-419LF Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 56111-S10-19-0500R vs 87231-419LF
75970-190-19LF Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 56111-S10-19-0500R vs 75970-190-19LF
87067-219 Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 56111-S10-19-0500R vs 87067-219

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 56111-S10-19-0500R by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 56111-S10-19-0500R by Amphenol FCi

Select Manufacturer
Which Manufacturer of 56111-S10-19-0500R would you like to use for your alert(s)?
  • Please alert me when 56111-S10-19-0500R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 56111-S10-19-0500R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 56111-S10-19-0500R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 56111-S10-19-0500R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 56111-S10-19-0500R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 56111-S10-19-0500R by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: