Part Details for 56111-G10-19-0500R by Amphenol FCi
Overview of 56111-G10-19-0500R by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F10Y16-TB | Renesas Electronics Corporation | RL78/G10 (R5F10Y16) Target Board | |
67273-G10 | Amphenol Communications Solutions | 67273-G10-QKE HEADER | |
RTE510Y470TGB00000R | Renesas Electronics Corporation | RL78/G10 (R5F10Y47) CPU Board |
Part Details for 56111-G10-19-0500R
56111-G10-19-0500R CAD Models
56111-G10-19-0500R Part Data Attributes
|
56111-G10-19-0500R
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
56111-G10-19-0500R
Amphenol FCi
Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 56111-G10-19-0500R
This table gives cross-reference parts and alternative options found for 56111-G10-19-0500R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 56111-G10-19-0500R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
56111-S10-19-0500R | Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | 56111-G10-19-0500R vs 56111-S10-19-0500R |
56111-T10-19-0500R | Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | 56111-G10-19-0500R vs 56111-T10-19-0500R |