Part Details for 56-731-005-GBL6 by Spectrum Control
Overview of 56-731-005-GBL6 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 56-731-005-GBL6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56-731-005-GBL6
|
TTI | D-Sub Standard Connectors DSUB FILTER CONN Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 56-731-005-GBL6
56-731-005-GBL6 CAD Models
56-731-005-GBL6 Part Data Attributes
|
56-731-005-GBL6
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
56-731-005-GBL6
Spectrum Control
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY/ZINC ALLOY | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 56-731-005-GBL6
This table gives cross-reference parts and alternative options found for 56-731-005-GBL6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 56-731-005-GBL6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCC17-C37PA-3D0G | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 56-731-005-GBL6 vs FCC17-C37PA-3D0G |
71023-314-00 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | Amphenol FCi | 56-731-005-GBL6 vs 71023-314-00 |
FDS-PV4TPW4 | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | 56-731-005-GBL6 vs FDS-PV4TPW4 |
FDS-TM4APS0 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 56-731-005-GBL6 vs FDS-TM4APS0 |
FDS-LM4APS0 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 56-731-005-GBL6 vs FDS-LM4APS0 |
FDS-PL4YPP0 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 56-731-005-GBL6 vs FDS-PL4YPP0 |
FDS-TM4BPS0 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 56-731-005-GBL6 vs FDS-TM4BPS0 |
92355-264-53 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | Amphenol FCi | 56-731-005-GBL6 vs 92355-264-53 |
481-15370-100 | D Subminiature Connector, 37 Contact(s), Male, Plug, | Amphenol Corporation | 56-731-005-GBL6 vs 481-15370-100 |
FDS-TV4OPS0 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 56-731-005-GBL6 vs FDS-TV4OPS0 |