There are no models available for this part yet.
Overview of FDS-TM4APS0 by Cristek Interconnects Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for FDS-TM4APS0 by Cristek Interconnects Inc
Part Data Attributes for FDS-TM4APS0 by Cristek Interconnects Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CRISTEK INTERCONNECTS INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
4/C
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
37
|
Alternate Parts for FDS-TM4APS0
This table gives cross-reference parts and alternative options found for FDS-TM4APS0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS-TM4APS0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCC17-C37PA-3D0G | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Corporation | FDS-TM4APS0 vs FCC17-C37PA-3D0G |
71023-314-00 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | Amphenol FCi | FDS-TM4APS0 vs 71023-314-00 |
FDS-PV4TPW4 | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | FDS-TM4APS0 vs FDS-PV4TPW4 |
FDS-LM4APS0 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FDS-TM4APS0 vs FDS-LM4APS0 |
FDS-PL4YPP0 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FDS-TM4APS0 vs FDS-PL4YPP0 |
FDS-TM4BPS0 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FDS-TM4APS0 vs FDS-TM4BPS0 |
92355-264-53 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | Amphenol FCi | FDS-TM4APS0 vs 92355-264-53 |
481-15370-100 | D Subminiature Connector, 37 Contact(s), Male, Plug, | Amphenol Corporation | FDS-TM4APS0 vs 481-15370-100 |
FDS-TV4OPS0 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | FDS-TM4APS0 vs FDS-TV4OPS0 |
FDS-TV4OPW4 | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | FDS-TM4APS0 vs FDS-TV4OPW4 |