Part Details for 55A81813403 by Sumida Corporation
Overview of 55A81813403 by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 55A81813403
55A81813403 CAD Models
55A81813403 Part Data Attributes
|
55A81813403
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
55A81813403
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.47 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.42 mm | |
Package Length | 2.2 mm | |
Package Style | SMT | |
Package Width | 1.4 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.26 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1030 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for 55A81813403
This table gives cross-reference parts and alternative options found for 55A81813403. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55A81813403, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54081813405 | General Purpose Inductor, | Sumida Corporation | 55A81813403 vs 54081813405 |
54M818134T5 | General Purpose Inductor, | Sumida Corporation | 55A81813403 vs 54M818134T5 |
B82498F3181J001 | 1 ELEMENT, 0.18uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805, ROHS COMPLIANT | TDK Epcos | 55A81813403 vs B82498F3181J001 |
55A818134T0 | General Purpose Inductor, | Sumida Corporation | 55A81813403 vs 55A818134T0 |
54M818134T3 | General Purpose Inductor, | Sumida Corporation | 55A81813403 vs 54M818134T3 |
55081813400 | General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | Sumida Corporation | 55A81813403 vs 55081813400 |
540818134T3 | General Purpose Inductor, | Sumida Corporation | 55A81813403 vs 540818134T3 |
55C81813405 | General Purpose Inductor, | Sumida Corporation | 55A81813403 vs 55C81813405 |
540818134T5 | General Purpose Inductor, | Sumida Corporation | 55A81813403 vs 540818134T5 |
54A81813403 | General Purpose Inductor, | Sumida Corporation | 55A81813403 vs 54A81813403 |