Part Details for 559-5501-007 by Dialight
Overview of 559-5501-007 by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55501EJ | Rochester Electronics LLC | 55501 - Buffer/Driver | |
55501EJ/B | Rochester Electronics LLC | 55501 - Buffer/Driver | |
55501EFD/BZA | Rochester Electronics LLC | 55501 - Display Driver, AC Plasma (Matrix-Addressable) - Dual marked (8601802ZA) |
Price & Stock for 559-5501-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F2282
|
Newark | Panel Mount Indicator, Led, 6.35Mm, Red, 2.2V, Led Color:Red, Operating Voltage:2.2Vdc, Mounting Hole Dia:6.35Mm, Forward Current If:20Ma, Luminous Intensity:125Mcd, Ip/Nema Rating:Not Rated, Product Range:-, Bulb Size:5Mm Rohs Compliant: No |Dialight 559-5501-007 RoHS: Not Compliant Min Qty: 71 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | LED Uni-Color Red 635nm 2-Pin | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 559-5501-007
559-5501-007 CAD Models
559-5501-007 Part Data Attributes
|
559-5501-007
Dialight
Buy Now
Datasheet
|
Compare Parts:
559-5501-007
Dialight
Single Color LED, Red, Water Clear, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 125.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 19.05 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 24 deg |
Alternate Parts for 559-5501-007
This table gives cross-reference parts and alternative options found for 559-5501-007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 559-5501-007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
559-5501-003F | Single Color LED, Red, Water Clear, T-1 3/4, 5mm, | Dialight | 559-5501-007 vs 559-5501-003F |
559-5501-003 | Single Color LED, Red, Water Clear, T-1 3/4, 5mm, | Dialight | 559-5501-007 vs 559-5501-003 |