559-5501-007
vs
559-5501-003
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIALIGHT CORP
DIALIGHT CORP
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
IC COMPATIBLE, HIGH RELIABILITY
IC COMPATIBLE, HIGH RELIABILITY
Color
RED
RED
Color@Wavelength
Red
Red
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
2 V
2 V
JESD-609 Code
e0
e0
Lens Type
WATER CLEAR
WATER CLEAR
Luminous Intensity-Nom
125.0 mcd
125.0 mcd
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
19.05 mm
16 mm
Packing Method
BULK
BULK
Peak Wavelength
635 nm
635 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Viewing Angle
24 deg
24 deg
Base Number Matches
2
2