Part Details for 557UHL270T200DX1E by Cornell Dubilier Electronics Inc
Overview of 557UHL270T200DX1E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 557UHL270T200DX1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 47 |
|
$7.5000 / $12.0000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 200V, 50% +TOL, 10% -TOL, 27UF, THROUGH HOLE MOUNT | 37 |
|
$10.8000 / $16.0000 | Buy Now |
Part Details for 557UHL270T200DX1E
557UHL270T200DX1E CAD Models
557UHL270T200DX1E Part Data Attributes
|
557UHL270T200DX1E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
557UHL270T200DX1E
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 9.78 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3400 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 71.42 mm | |
Manufacturer Series | 557UHL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-39018/01 | |
Ripple Current | 290 mA | |
Series | 557UHL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for 557UHL270T200DX1E
This table gives cross-reference parts and alternative options found for 557UHL270T200DX1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 557UHL270T200DX1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
557UHL270T200DX0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 27uF, | Cornell Dubilier Electronics Inc | 557UHL270T200DX1E vs 557UHL270T200DX0 |
557UHL270T200DX2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 27uF, | Cornell Dubilier Electronics Inc | 557UHL270T200DX1E vs 557UHL270T200DX2E |
557UHL270T200DX2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 27uF, | Cornell Dubilier Electronics Inc | 557UHL270T200DX1E vs 557UHL270T200DX2 |