Part Details for 557UHL270T200DX2E by Cornell Dubilier Electronics Inc
Overview of 557UHL270T200DX2E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 557UHL270T200DX2E
557UHL270T200DX2E CAD Models
557UHL270T200DX2E Part Data Attributes
|
557UHL270T200DX2E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
557UHL270T200DX2E
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 27uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 9.78 mm | |
Dielectric Material | ALUMINUM | |
Length | 71.42 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-39018/01 | |
Series | 557UHL |
Alternate Parts for 557UHL270T200DX2E
This table gives cross-reference parts and alternative options found for 557UHL270T200DX2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 557UHL270T200DX2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
557UHL270T200DX0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 27uF, | Cornell Dubilier Electronics Inc | 557UHL270T200DX2E vs 557UHL270T200DX0 |
557UHL270T200DX2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 27uF, | Cornell Dubilier Electronics Inc | 557UHL270T200DX2E vs 557UHL270T200DX2 |