Part Details for 555-3303F by Dialight
Overview of 555-3303F by Dialight
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 555-3303F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2737
|
Newark | Indicator, Led Pcb, 2Mm, Green, 5V, Led Color:Green, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:2Mm, Forward Current If:4.7Ma, Luminous Intensity:2.5Mcd, Forward Voltage:5V, Viewing Angle:40°, Height:6.35Mm, Width:7.62Mmrohs Compliant: Yes |Dialight 555-3303F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$1.3300 / $2.1300 | Buy Now |
DISTI #
645-555-3303F
|
Mouser Electronics | LED Circuit Board Indicators GREEN DIFFUSED 5 VOLT RoHS: Compliant | 0 |
|
$1.0600 / $2.2500 | Order Now |
DISTI #
70081784
|
RS | Indicator Light LED PCB Mount 2mm Bulb Top View 40 Degree View 2mcd Green 5V | Dialight 555-3303F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$0.8700 | Buy Now |
|
Future Electronics | 555 Series Green 2 mm 40° 2.5 mcd Round Lens Diffused Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$1.0800 / $1.2300 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin Bulk RoHS: Compliant |
1122 In Stock |
|
$1.0200 / $1.2000 | Buy Now |
DISTI #
67390882
|
Verical | LED Uni-Color Green 565nm 2-Pin Bulk RoHS: Compliant Min Qty: 53 Package Multiple: 1 | Americas - 422 |
|
$1.1700 / $1.1900 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 219 |
|
$1.7113 / $3.7000 | Buy Now | |
DISTI #
555-3303F
|
TTI | LED Circuit Board Indicators GREEN DIFFUSED 5 VOLT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1100 In Stock |
|
$1.1900 / $1.2400 | Buy Now |
DISTI #
000000000001270727
|
Sager | LED Circuit Board Indicators GREEN DIFFUSED 5 VOLT Min Qty: 700 | 0 |
|
$1.1400 / $1.2300 | Buy Now |
Part Details for 555-3303F
555-3303F CAD Models
555-3303F Part Data Attributes
|
555-3303F
Dialight
Buy Now
Datasheet
|
Compare Parts:
555-3303F
Dialight
Single Color LED, Green, Diffused, T-3/4, 2mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.0067 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.49 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 40 deg |
Alternate Parts for 555-3303F
This table gives cross-reference parts and alternative options found for 555-3303F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 555-3303F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
555-3303 | Single Color LED, Green, Diffused, T-3/4, 2mm | Dialight | 555-3303F vs 555-3303 |
5372T5-5VLC | Single Color LED, Green, Diffused, T-3/4, 2mm, PLASTIC PACKAGE-2 | CML Innovative Technologies | 555-3303F vs 5372T5-5VLC |
5372T5-5V | Single Color LED, Green, Diffused, T-3/4, 2mm, PLASTIC PACKAGE-2 | Chicago Miniature Lighting LLC | 555-3303F vs 5372T5-5V |
5372T5-5VLC | Single Color LED, Green, Diffused, T-3/4, 2mm, PLASTIC PACKAGE-2 | Chicago Miniature Lighting LLC | 555-3303F vs 5372T5-5VLC |