555-3303F
vs
5372T5-5VLC
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
DIALIGHT CORP
|
CHICAGO MINIATURE LIGHTING LLC
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Dialight
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Color |
GREEN
|
GREEN
|
Color@Wavelength |
Green
|
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
SINGLE WITH BUILT-IN RESISTOR
|
Forward Current-Max |
0.0067 A
|
0.005 A
|
Forward Voltage-Max |
2.4 V
|
|
JESD-609 Code |
e1
|
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
2.5 mcd
|
2.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
7.49 mm
|
5.08 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
565 nm
|
583 nm
|
Shape |
ROUND
|
ROUND
|
Size |
2 mm
|
2 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-3/4
|
T-3/4
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
Terminal Pitch |
5.08 mm
|
5.08 mm
|
Viewing Angle |
40 deg
|
90 deg
|
Base Number Matches |
1
|
1
|
Package Description |
|
PLASTIC PACKAGE-2
|
|
|
|
Compare 555-3303F with alternatives
Compare 5372T5-5VLC with alternatives