554AC000274BGR
Silicon Laboratories Inc
Description: LVPECL Output Clock Oscillator, 693.483MHz Nom, ROHS COMPLIANT, SMD, 8 PIN

Overview of 554AC000274BGR by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Motor control systems Robotics and Drones

CAD Models for 554AC000274BGR by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 554AC000274BGR by Silicon Laboratories Inc

554AC000274BGR
Silicon Laboratories Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
Reach Compliance Code
unknown
Additional Feature
IT CAN ALSO OPERATE AT 669.32650 MHZ, 657.42190 MHZ AND 624.69380 MHZ
Control Voltage-Max
3.3 V
Control Voltage-Min
Fall Time-Max
0.35 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
150 ppm
Frequency Stability
50%
JESD-609 Code
e4
Manufacturer Series
554
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
693.483 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Physical Dimension
177.8mm x 127.0mm x 41.91mm
Rise Time-Max
0.35 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. 554AC000274BGR
    Silicon Laboratories Inc
    LVPECL Output Clock Oscillator, 693.483MHz Nom, ROHS COMPLIANT, SMD, 8 PIN
    VS

Related Parts for 554AC000274BGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 554AC000274BGR by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 554AC000274BGR by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of 554AC000274BGR would you like to use for your alert(s)?
  • Please alert me when 554AC000274BGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 554AC000274BGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 554AC000274BGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 554AC000274BGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 554AC000274BGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 554AC000274BGR by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: