Part Details for 55473RTB by Klein Tools Inc
Overview of 55473RTB by Klein Tools Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55473RTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH4654
|
Newark | Rolling Tool Bag, 21.8" X 15.4" X 21.8", Bag Type:Rolling Tool Bag, Bag Material:1680D Ballistic Weave, External Height - Imperial:22.5", External Height - Metric:572Mm, External Width - Imperial:15.4" Rohs Compliant: Na |Klein Tools 55473RTB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$364.9000 | Buy Now |
DISTI #
1742-55473RTB-ND
|
DigiKey | TOOL MASTER ROLLING TOOL BAG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
71 In Stock |
|
$259.9900 | Buy Now |
DISTI #
247-55473RTB
|
Mouser Electronics | Tool Kits & Cases Tradesman Pro Tool Master Rolling Tool Bag, 19 Pockets, 22-Inch | 6 |
|
$259.9900 | Buy Now |
DISTI #
71667416
|
RS | Tool Master Rolling Tool Bag, Tradesman Pro | Klein Tools 55473RTB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$241.7900 / $259.9900 | Buy Now |
|
Onlinecomponents.com | Tradesman Pro Tool Master Rolling Tool Bag - 19 Pockets - 21.8" X 15.4" X 21.8". RoHS: Compliant |
4 In Stock |
|
$259.9900 | Buy Now |
DISTI #
60265744
|
Verical | 55473RTB Min Qty: 1 Package Multiple: 1 Date Code: 1905 | Americas - 4 |
|
$320.5795 | Buy Now |
|
Master Electronics | Tradesman Pro Tool Master Rolling Tool Bag - 19 Pockets - 21.8" X 15.4" X 21.8". RoHS: Compliant |
4 In Stock |
|
$259.9900 | Buy Now |