55448-504
Description: Board Connector, 80 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal,

Overview of 55448-504 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

CAD Models for 55448-504 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 55448-504 by Amphenol Communications Solutions

55448-504
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
5
Option
GENERAL PURPOSE
Terminal Pitch
6 mm
Termination Type
PRESS FIT
Total Number of Contacts
80
UL Flammability Code
94V-0
Want to compare parts?
  1. 55448-504
    Amphenol Communications Solutions
    Board Connector, 80 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal,
    VS

Alternate Parts for 55448-504

This table gives cross-reference parts and alternative options found for 55448-504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55448-504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
55448-504 Board Connector, 80 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 55448-504 vs 55448-504
Part Number Description Manufacturer Compare
84669-5003 Board Connector, 80 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 55448-504 vs 84669-5003
84669-1003 Board Connector, 80 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 55448-504 vs 84669-1003
HM2P71PDS250Z1 Board Connector, 80 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 55448-504 vs HM2P71PDS250Z1
84669-2005 Board Connector, 80 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 55448-504 vs 84669-2005
84669-9008 Board Connector, 80 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 55448-504 vs 84669-9008
HM2P07PKN2P0GLLF Board Connector, 80 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi 55448-504 vs HM2P07PKN2P0GLLF
HM2P71PDS250E9 Board Connector, 80 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 55448-504 vs HM2P71PDS250E9
HM2P07PKN2P0GL Board Connector, 80 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 55448-504 vs HM2P07PKN2P0GL
HM2P07PKN2P0GLLF Board Connector, 80 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions 55448-504 vs HM2P07PKN2P0GLLF
HM2P07PKN2P0GCLF Board Connector, 80 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions 55448-504 vs HM2P07PKN2P0GCLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 55448-504 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 55448-504 by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 55448-504 would you like to use for your alert(s)?
  • Please alert me when 55448-504 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 55448-504 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 55448-504 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 55448-504 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 55448-504.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 55448-504 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: