55448-504 vs 84669-5003 feature comparison

55448-504 Amphenol Communications Solutions

Buy Now Datasheet

84669-5003 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 6 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 80 80
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Contact Finish Termination TIN LEAD
JESD-609 Code e0

Compare 55448-504 with alternatives

Compare 84669-5003 with alternatives