Part Details for 55444-223LF by Amphenol FCi
Overview of 55444-223LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55444-101LF | Amphenol Communications Solutions | 5 Row, 120 Posn Signal Header, Straight, Solder-to-Board | |
55444-201LF | Amphenol Communications Solutions | 5 Row, 120 Posn Signal Header, Straight, Solder-to-Board | |
EV-AD5544/45SDZ | Analog Devices | evaluation board i.c. |
Part Details for 55444-223LF
55444-223LF CAD Models
55444-223LF Part Data Attributes
|
55444-223LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
55444-223LF
Amphenol FCi
Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 55444-223LF
This table gives cross-reference parts and alternative options found for 55444-223LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55444-223LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55444-223 | Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 55444-223LF vs 55444-223 |