There are no models available for this part yet.
Overview of 553-2222-100F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3100F | Rochester Electronics LLC | NAND Gate, TTL, CDFP14 | |
2222SQ-111JEC | Coilcraft Inc | General Purpose Inductor, 0.11uH, 5%, Air-Core, 2522, | |
2222SQ-301GEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 2%, 1 Element, Air-Core, SMD, 4723, HALOGEN FREE, ROHS COMPLIANT |
Price & Stock for 553-2222-100F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30K2647
|
Newark | Indicator, Led, 3Mm, 2Leds, Green, 2.1V, Led Color:Green, No. Of Leds:2Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Luminous Intensity:50Mcd, Forward Voltage:2.1V, Viewing Angle:45°, Height:9.65Mm Rohs Compliant: Yes |Dialight 553-2222-100F RoHS: Compliant Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 | Buy Now | |
DISTI #
645-553-2222-100F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 329 |
|
$0.7870 / $2.1100 | Buy Now | |
DISTI #
74766222
|
RS | Circuit board indicator, 3MM, BI-LEVEL | Dialight 553-2222-100F RoHS: Not Compliant Min Qty: 850 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 | RFQ | |
Future Electronics | 553 Series Bi Level Green 3 mm 45° 29 mcd 10 mA LED Circuit Board Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Bag | 190Bag |
|
$0.8050 / $0.9850 | Buy Now | ||
Onlinecomponents.com | LED Bi-Level Uni-Color Hi-Eff. Green 565nm 4-Pin Bulk RoHS: Compliant |
1195 In Stock |
|
$0.7550 / $1.3000 | Buy Now | ||
DISTI #
553-2222-100F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 850 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.7600 / $0.8100 | Buy Now | |
DISTI #
000000000001270637
|
Sager | LED Circuit Board Indicators Bi-Level CBI Min Qty: 850 | 0 |
|
$0.8391 / $0.8991 | Buy Now | |
DISTI #
C1S204900094972
|
Chip1Stop | LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk RoHS: Compliant | 27 |
|
$1.0900 | Buy Now |
CAD Models for 553-2222-100F by Dialight
Part Data Attributes for 553-2222-100F by Dialight
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Dialight
|
Additional Feature
|
HIGH RELIABILITY
|
Color
|
GREEN
|
Color@Wavelength
|
Green
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.3 V
|
JESD-609 Code
|
e4
|
Lens Type
|
TINTED NONDIFFUSED
|
Luminous Intensity-Min
|
0.012 cd
|
Luminous Intensity-Nom
|
50.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED ARRAY
|
Overall Height
|
9.65 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
565 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Finish
|
Copper/Nickel/Silver (Cu/Ni/Ag)
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
45 deg
|
Alternate Parts for 553-2222-100F
This table gives cross-reference parts and alternative options found for 553-2222-100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-2222-100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-2222-100 | Single Color LED Array, Green, Tinted Nondiffused, T-1, 3mm | Dialight | 553-2222-100F vs 553-2222-100 |
553-2222 | Single Color LED Array, Green, Nondiffused, T-1, 3mm | Dialight | 553-2222-100F vs 553-2222 |
553-2222-300F | Single Color LED Array, Green, Tinted Nondiffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 553-2222-100F vs 553-2222-300F |
553-2222-306 | Single Color LED Array, Green, Nondiffused, T-1, 3mm | Dialight | 553-2222-100F vs 553-2222-306 |
553-2222F | Single Color LED Array, Green, Nondiffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 553-2222-100F vs 553-2222F |
553-2222-200 | Single Color LED Array, Green, Nondiffused, T-1, 3mm | Dialight | 553-2222-100F vs 553-2222-200 |
553-2222-004 | Single Color LED Array, Green, Nondiffused, T-1, 3mm | Dialight | 553-2222-100F vs 553-2222-004 |
553-2222-200F | Single Color LED Array, Green, Nondiffused, T-1, 3mm, | Dialight | 553-2222-100F vs 553-2222-200F |
553-2222-106 | Single Color LED Array, Green, Nondiffused, T-1, 3mm | Dialight | 553-2222-100F vs 553-2222-106 |
553-2222-400 | Single Color LED Array, Green, Nondiffused, T-1, 3mm | Dialight | 553-2222-100F vs 553-2222-400 |
Related Parts for 553-2222-100F
-
551-3107Visible LEDs
-
GRM188R71C334KA01DFixed Capacitors
-
RC0805JR-0768RLFixed Resistors
-
TPD2E001DRLRTransient Suppressors
-
STPS120MFRectifier Diodes
-
2907774Terminals and Terminal Blocks
-
SMBJ5338B-TPZener Diodes
-
APT10M11B2VFRGPower Field-Effect Transistors
-
5CSXFC4C6U23C6NField Programmable Gate Arrays