Part Details for 553-2222-103F by Dialight
Overview of 553-2222-103F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM32E5C3A103FX01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32E5C3A103FX01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
2222SQ-111JEC | Coilcraft Inc | General Purpose Inductor, 0.11uH, 5%, Air-Core, 2522, |
Price & Stock for 553-2222-103F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2648
|
Newark | 3Mm Bi-Level X 3 Cbi Green Rohs Compliant: Yes |Dialight 553-2222-103F RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $3.0900 | Buy Now |
DISTI #
645-553-2222-103F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 0 |
|
$2.6100 / $2.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 273 Package Multiple: 39 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$2.5100 | Buy Now |
|
Onlinecomponents.com | 553 Series 3 mm Bi-Level Backlight CBI 2x3 Array Non-Diffused G,G RoHS: Compliant | 0 |
|
$2.6100 / $3.7700 | Buy Now |
DISTI #
553-2222-103F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 273 Package Multiple: 39 Container: Bulk | Americas - 0 |
|
$2.6100 | Buy Now |
DISTI #
000000000001270638
|
Sager | LED Circuit Board Indicators Bi-Level CBI Min Qty: 273 | 0 |
|
$2.6200 / $2.8000 | Buy Now |
Part Details for 553-2222-103F
553-2222-103F CAD Models
553-2222-103F Part Data Attributes
|
553-2222-103F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-2222-103F
Dialight
Single Color LED Array, Green, Nondiffused, T-1, 3mm, 24 PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | 24 PINS | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SEPARATE, 6 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 10.67 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for 553-2222-103F
This table gives cross-reference parts and alternative options found for 553-2222-103F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-2222-103F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
553-2222-200 | Dialight | Check for Price | Single Color LED Array, Green, Nondiffused, T-1, 3mm | 553-2222-103F vs 553-2222-200 |
553-2222-004F | Dialight | $5.9355 | Single Color LED Array, Green, Nondiffused, T-1, 3mm, | 553-2222-103F vs 553-2222-004F |
553-2222-103 | Dialight | Check for Price | Single Color LED Array, Green, Nondiffused, T-1, 3mm, 24 PINS | 553-2222-103F vs 553-2222-103 |