Part Details for 553-0744-200F by Dialight
Overview of 553-0744-200F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0744MC(S)-XXX-CAA-E1-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion), LSSOP, / | |
UPD78F0744MC-CAA-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion) |
Price & Stock for 553-0744-200F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2607
|
Newark | Ckt Board Indicator, G/Y, 2.5Mcd, Th, Led Color:Green, Yellow, No. Of Leds:2Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current/Color:G 10Ma, Y 10Ma, Luminous Intensity/Color:G 2.5Mcd, Y 2.5Mcd, Height:9.65Mm Rohs Compliant: Yes |Dialight 553-0744-200F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 550 |
|
$1.7800 / $3.5500 | Buy Now |
DISTI #
645-553-0744-200F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 450 |
|
$1.2500 / $3.3400 | Buy Now |
DISTI #
74766658
|
RS | Circuit board indicator, 3MM, BI-LEVEL | Dialight 553-0744-200F RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5770 | RFQ |
|
Future Electronics | 553 Series Yellow Green 3 mm 80° 4.7/10 mcd 10 mA LED Circuit Board Inductor RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.2500 / $1.4200 | Buy Now |
|
Onlinecomponents.com | LED Low-Power Bi-Level Bi-Color Green/Yellow 565nm/585nm 2.1V/2V 4-Pin Bulk RoHS: Compliant |
550 In Stock |
|
$1.1800 / $1.8200 | Buy Now |
DISTI #
553-0744-200F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 600 In Stock |
|
$1.2200 / $1.8600 | Buy Now |
DISTI #
000000000001270597
|
Sager | LED Circuit Board Indicators Bi-Level CBI Min Qty: 550 | 0 |
|
$1.3400 / $1.4400 | Buy Now |
|
Master Electronics | LED Low-Power Bi-Level Bi-Color Green/Yellow 565nm/585nm 2.1V/2V 4-Pin Bulk RoHS: Compliant |
550 In Stock |
|
$1.1800 / $1.8200 | Buy Now |
Part Details for 553-0744-200F
553-0744-200F CAD Models
553-0744-200F Part Data Attributes
|
553-0744-200F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0744-200F
Dialight
Dual Color LED Array, Yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW/GREEN | |
Color@Wavelength | Green/Yellow | |
Configuration | 2 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 0.005 cd | |
Luminous Intensity-Nom | 4.3/6.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 585/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 80 deg |
Alternate Parts for 553-0744-200F
This table gives cross-reference parts and alternative options found for 553-0744-200F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0744-200F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0744-200 | Dual Color LED Array, Yellow/green, T-1, 3mm | Dialight | 553-0744-200F vs 553-0744-200 |
553-0744-002F | Dual Color LED Array, Yellow/green, T-1, 3mm, | Dialight | 553-0744-200F vs 553-0744-002F |
553-0744F | Dual Color LED Array, Yellow/green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 553-0744-200F vs 553-0744F |
553-0744-300 | Dual Color LED Array, Yellow/green, T-1, 3mm | Dialight | 553-0744-200F vs 553-0744-300 |
553-0744-306F | Dual Color LED Array, Yellow/green, T-1, 3mm, | Dialight | 553-0744-200F vs 553-0744-306F |
553-0744-004F | Dual Color LED Array, Yellow/green, T-1, 3mm, | Dialight | 553-0744-200F vs 553-0744-004F |
553-0744-310 | Dual Color LED Array, Yellow/green, T-1, 3mm, 4 PIN | Dialight | 553-0744-200F vs 553-0744-310 |
553-0744-002 | Dual Color LED Array, Yellow/green, T-1, 3mm | Dialight | 553-0744-200F vs 553-0744-002 |
553-0744-004 | Dual Color LED Array, Yellow/green, T-1, 3mm | Dialight | 553-0744-200F vs 553-0744-004 |