553-0744-200F vs 553-0744-004 feature comparison

553-0744-200F Dialight

Buy Now Datasheet

553-0744-004 Dialight

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Package Description ROHS COMPLIANT PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Dialight
Color YELLOW/GREEN YELLOW/GREEN
Color@Wavelength Green/Yellow Green/Yellow
Configuration 2 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS 8 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Forward Current-Max 0.03 A 0.02 A
Forward Voltage-Max 2 V 2.1 V
JESD-609 Code e4 e0
Luminous Intensity-Min 0.005 cd 0.0043 cd
Luminous Intensity-Nom 4.3/6.3 mcd 4.3/6.3 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 2 8
Number of Terminals 4 16
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type DUAL COLOR LED ARRAY DUAL COLOR LED ARRAY
Overall Height 9.65 mm 10.67 mm
Packing Method BULK BULK
Peak Wavelength 585/565 nm 585/565 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish Copper/Nickel/Silver (Cu/Ni/Ag) Tin/Lead (Sn/Pb)
Terminal Pitch 2.5 mm 2.54 mm
Viewing Angle 80 deg 80 deg
Base Number Matches 1 2
Additional Feature HIGH RELIABILITY
Number of LEDs in Array 12

Compare 553-0744-200F with alternatives

Compare 553-0744-004 with alternatives