-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, Green, T-1, 3mm, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9003FM/R | Rochester Electronics LLC | 9003 - NAND Gate, TTL | |
XAL6020-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 2625 | |
XAL6020-701 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K1435
|
Newark | Multi-Element Led Light Source, green, right Angle Sip Rohs Compliant: Yes |Dialight 551-0207-003F RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.5700 | Buy Now |
DISTI #
87M3048
|
Newark | 3Mm Cbi Multi Block Green Rohs Compliant: Yes |Dialight 551-0207-003F RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $2.2500 | Buy Now |
DISTI #
645-551-0207-003F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 172 |
|
$1.2500 / $3.3700 | Buy Now |
DISTI #
74766674
|
RS | Circuit board indicator, 3MM, MULTI BLOCK GREEN | Dialight 551-0207-003F RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5770 | RFQ |
|
Future Electronics | 551 Series Green 3 mm 45° 16 mcd Diffused 2.1 V LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 50 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$1.3200 / $1.5000 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Hi-Eff. Green 563nm 6-Pin Bulk RoHS: Compliant |
500 In Stock |
|
$1.2000 / $2.0000 | Buy Now |
DISTI #
65091687
|
Verical | LED Uni-Color Green 563nm 6-Pin Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2243 | Americas - 500 |
|
$1.7030 / $2.6000 | Buy Now |
DISTI #
551-0207-003F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.2300 / $1.6200 | Buy Now |
DISTI #
000000000001269445
|
Sager | LED Circuit Board Indicators 3mm CBI Min Qty: 550 | 0 |
|
$1.3400 / $1.4400 | Buy Now |
|
Master Electronics | LED Uni-Color Hi-Eff. Green 563nm 6-Pin Bulk RoHS: Compliant |
500 In Stock |
|
$1.2000 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
551-0207-003F
Dialight
Buy Now
Datasheet
|
Compare Parts:
551-0207-003F
Dialight
Single Color LED Array, Green, T-1, 3mm, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e1 | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 3 | |
Number of LEDs in Array | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.11 mm | |
Packing Method | BULK | |
Peak Wavelength | 563 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
This table gives cross-reference parts and alternative options found for 551-0207-003F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 551-0207-003F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
551-0207-014 | Single Color LED Array, Green, T-1, 3mm, 8 PIN | Dialight | 551-0207-003F vs 551-0207-014 |
551-0207-004 | Single Color LED Array, Green, T-1, 3mm | Dialight | 551-0207-003F vs 551-0207-004 |
551-0207-010F | Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 551-0207-003F vs 551-0207-010F |
551-0207-003 | Single Color LED Array, Green, T-1, 3mm, 6 PIN | Dialight | 551-0207-003F vs 551-0207-003 |