There are no models available for this part yet.
Overview of 550CD25M0000DGR by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 550CD25M0000DGR by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
550CD25M0000DGR-ND
|
DigiKey | XTAL OSC VCXO 25.0000MHZ CMOS Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.3034 | Buy Now | |
DISTI #
634-550CD25M0000DGR
|
Mouser Electronics | VCXO Oscillators Differential/single-ended single frequency VCXO, 10-1417 MHz RoHS: Compliant | 0 |
|
$10.1000 / $10.3600 | Order Now | |
DISTI #
69099757
|
Verical | Oscillator VCXO 25MHz ±50ppm (Stability) 15pF CMOS 55% 3.3V 6-Pin SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2236 | Americas - 3500 |
|
$6.1260 / $6.1870 | Buy Now | |
DISTI #
550CD25M0000DGR
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
C1S717001013819
|
Chip1Stop | Controlled Oscillators RoHS: Compliant | 3500 |
|
$11.8000 | Buy Now |
CAD Models for 550CD25M0000DGR by Skyworks Solutions Inc
Part Data Attributes for 550CD25M0000DGR by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
ROHS COMPLIANT PACKAGE-6
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Control Voltage-Max
|
3.3 V
|
Control Voltage-Min
|
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Deviation/Pullability
|
80 ppm
|
Frequency Stability
|
50%
|
Linearity
|
10%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Max
|
160 MHz
|
Operating Frequency-Min
|
10 MHz
|
Operating Frequency-Nom
|
25 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Output Low Current-Max
|
32 mA
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
DILCC6,.2
|
Physical Dimension
|
7.0mm x 5.0mm x 1.85mm
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
75 mA
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for 550CD25M0000DGR
This table gives cross-reference parts and alternative options found for 550CD25M0000DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550CD25M0000DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550CF024M704DG | CMOS Output Clock Oscillator, 24.704MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CD25M0000DGR vs 550CF024M704DG |
550CF24M5760BG | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 550CD25M0000DGR vs 550CF24M5760BG |
552CF000230BG | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 550CD25M0000DGR vs 552CF000230BG |
550CC025M000DG | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CD25M0000DGR vs 550CC025M000DG |
550CD025M000DG | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CD25M0000DGR vs 550CD025M000DG |
550CC024M576DGR | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CD25M0000DGR vs 550CC024M576DGR |
552CC000153BG | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 550CD25M0000DGR vs 552CC000153BG |
552CC000153BGR | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 550CD25M0000DGR vs 552CC000153BGR |
550CF25M0000BGR | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 550CD25M0000DGR vs 550CF25M0000BGR |
552CF000230BGR | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 550CD25M0000DGR vs 552CF000230BGR |