552CC000153BG
Silicon Laboratories Inc
Description: CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN

Overview of 552CC000153BG by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for 552CC000153BG by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 552CC000153BG by Silicon Laboratories Inc

552CC000153BG
Silicon Laboratories Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
Package Description
ROHS COMPLIANT, SMD, 6 PIN
Reach Compliance Code
unknown
Additional Feature
IT CAN ALSO OPERATE AT 19.440000 MHZ
Control Voltage-Max
3.3 V
Control Voltage-Min
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
150 ppm
Frequency Stability
50%
JESD-609 Code
e4
Manufacturer Series
552
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
25 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Physical Dimension
177.8mm x 127.0mm x 41.91mm
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. 552CC000153BG
    Silicon Laboratories Inc
    CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
    VS

Alternate Parts for 552CC000153BG

This table gives cross-reference parts and alternative options found for 552CC000153BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 552CC000153BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
550CF024M704DG CMOS Output Clock Oscillator, 24.704MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 552CC000153BG vs 550CF024M704DG
550CF24M5760BG CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 552CC000153BG vs 550CF24M5760BG
552CF000230BG CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 552CC000153BG vs 552CF000230BG
550CC025M000DG CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 552CC000153BG vs 550CC025M000DG
550CD025M000DG CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 552CC000153BG vs 550CD025M000DG
550CC024M576DGR CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 552CC000153BG vs 550CC024M576DGR
552CC000153BGR CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 552CC000153BG vs 552CC000153BGR
550CF25M0000BGR CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 552CC000153BG vs 550CF25M0000BGR
552CF000230BGR CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 552CC000153BG vs 552CF000230BGR
550CD024M704DGR CMOS Output Clock Oscillator, 24.704MHz Nom, ROHS COMPLIANT PACKAGE-6 Silicon Laboratories Inc 552CC000153BG vs 550CD024M704DGR

Related Parts for 552CC000153BG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 552CC000153BG by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 552CC000153BG by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of 552CC000153BG would you like to use for your alert(s)?
  • Please alert me when 552CC000153BG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 552CC000153BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 552CC000153BG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 552CC000153BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 552CC000153BG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 552CC000153BG by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: