Part Details for 550CC100M000DGR by Silicon Laboratories Inc
Overview of 550CC100M000DGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550CC100M000DGR
550CC100M000DGR CAD Models
550CC100M000DGR Part Data Attributes
|
550CC100M000DGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
550CC100M000DGR
Silicon Laboratories Inc
CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 100MHz Nom, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | COMPLEMENTARY OUTPUT; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 150 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 32 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 550CC100M000DGR
This table gives cross-reference parts and alternative options found for 550CC100M000DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550CC100M000DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550CC100M000DG | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 100MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CC100M000DGR vs 550CC100M000DG |
550CC100M000BGR | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 550CC100M000DGR vs 550CC100M000BGR |
552CC000223BGR | CMOS Output Clock Oscillator, 98.678MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 550CC100M000DGR vs 552CC000223BGR |
NV13M08YE-100M-NSA3323E | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT PACKAGE-6 | Nihon Dempa Kogyo Co Ltd | 550CC100M000DGR vs NV13M08YE-100M-NSA3323E |
550CF100M000BGR | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 550CC100M000DGR vs 550CF100M000BGR |
NV13M08YH-100M-NSA3323H | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT PACKAGE-6 | Nihon Dempa Kogyo Co Ltd | 550CC100M000DGR vs NV13M08YH-100M-NSA3323H |
550CD100M000DGR | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 100MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CC100M000DGR vs 550CD100M000DGR |
550CD100M000DG | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 100MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CC100M000DGR vs 550CD100M000DG |
550CC102M400DG | CMOS Output Clock Oscillator, 102.4MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CC100M000DGR vs 550CC102M400DG |
550CC102M400DGR | CMOS Output Clock Oscillator, 102.4MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 550CC100M000DGR vs 550CC102M400DGR |